ACM06DSEN

Heilind Number:SULACM06DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DSEN

Detailed Description

The ACM06DSEN is a high-quality female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable performance even in harsh environments. With a pitch of 3.96mm (.156in) and 12 positions arranged in two rows, it offers efficient connectivity. The termination method using eyelets and gold-plated contacts guarantee secure and low-resistance connections. Operating at a voltage of 950 VAC and with an amperage of 5A, it meets the needs of power and signal transmission. Its straight orientation and no mounting type make installation straightforward. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for various industrial applications. Trust the ACM06DSEN for high-reliability board-to-board connections in your projects.