ACM06DTKH-S328

Heilind Number:SULACM06DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTKH-S328
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DTKH-S328

Detailed Description

Introducing the ACM06DTKH-S328, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 950VAC. Its female gender, with two rows and a clearance hole mount type, offers versatile installation options. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee reliable signal transmission. With 12 loop bellow contact positions and a pitch of 3.96mm, this connector is ideal for board-to-board and card edge connections. It operates flawlessly in temperatures ranging from -65 to 150°C, making it suitable for a wide range of environments. The matte tin termination plating enhances durability. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Perfect for applications where reliability is paramount, the ACM06DTKHS328 is a must-have component for your electronic assemblies.