ACM06DTKN-S288

PPS & BERYLLIUM COPPER; .0

The ACM06DTKN-S288, a high-performance female connector designed for board-to-board and card edge applications. With its durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. Boasting a current rating of 3A and a voltage resistance of 950VAC, it meets stringent electrical requirements. The dual-row design with 12 positions allows for efficient data transmission. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The termination method of card extender and loop bellow contact type ensure secure and stable connections. Meeting industry standards for performance and reliability, the ACM06DTKN-S288 is the ideal choice for mission-critical electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTKN-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM06DTKN-S288
gender:Female
rows:2
orientation:Straddle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: