ACM06DTMT-S664

PPS & BERYLLIUM COPPER; .0

The ACM06DTMT-S664, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability in harsh environments. With a pitch of 3.96mm (.156 in) and two rows of 12 positions, it offers reliable connectivity in compact spaces. Rated for up to 950VAC and 3A, this connector is suitable for power and signal transmission. The gold contact plating guarantees low contact resistance and extended lifespan, while the matte tin termination plating ensures secure and stable connections. Engineered for versatility, the ACM06DTMT-S664 is threaded for easy mounting and offers right-angle orientation with a tail length of 5.84mm (.23 in). Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in the ACM06DTMT-S664 for robust and reliable board-to-board connectivity in your critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTMT-S664
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Termination Plating:Matte Tin
SKU:SULACM06DTMT-S664
gender:Female
rows:2
orientation:Right Angle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: