ACM08DCKS

PPS & BERYLLIUM COPPER; .0

The ACM08DCKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in harsh environments. With a pitch of 3.96mm (.156 in) and two rows of 16 positions, it offers versatile connectivity options. Rated for up to 950VAC and 3A, it guarantees safe and efficient power transmission. The gold contact plating and loop bellow design provide excellent signal integrity and durability, while the matte tin termination plating offers strong and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries, from automotive to industrial automation. Trust the ACM08DCKS for seamless and dependable board-to-board connections in your critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DCKS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM08DCKS
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: