ACM08DRAH

Heilind Number:SULACM08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRAH

Detailed Description

The ACM08DRAH is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent performance and durability. With a 5A amperage rating and a voltage capability of 950 VAC, it is suitable for power and signal transmission. The female connector has two rows with 16 positions, each with gold-plated Beryllium Copper contacts for reliable conductivity. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. With a pitch of 3.96mm (.156 inches) and a tail length of 3.18mm (.125 inches), it provides secure connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector is 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, compact yet efficient. Its matte tin termination plating ensures long-term reliability. Suitable for use in aerospace, defense, and industrial applications, the ACM08DRAH connector meets high standards of quality and performance.