ACM08DRKN

Heilind Number:SULACM08DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRKN

Detailed Description

The ACM08DRKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The full bellow contact type and gold plating guarantee low contact resistance and high durability. This connector, with 16 positions and 2 rows, offers ample connectivity options. Its straight orientation and no mounting design make installation easy. With a wide operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The matte tin termination plating ensures stable and secure connections. Perfect for industrial and commercial applications, the ACM08DRKN sets the standard for high-reliability connectors.