ACM08DRMN

Heilind Number:SULACM08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DRMN

Detailed Description

Introducing SKU ACM08DRMN, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures exceptional conductivity and durability. Featuring a contact material of Beryllium Copper with Gold plating, it guarantees reliable signal transmission even in demanding environments. With a pitch of 3.96mm and 16 positions, it offers ample connectivity options. The termination method of Wire Wrap and termination plating of Matte Tin further enhance its robustness. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for efficient PCB integration. Trust in the ACM08DRMN for secure and efficient board-to-board connections in your mission-critical projects.