ACM08DRMS

PPS & BERYLLIUM COPPER; .0

The ACM08DRMS, a high-performance board-to-board PCB connector featuring a durable construction of PPS and beryllium copper. With a pitch of 3.96mm (0.156in) and 16 positions, this female connector is designed for reliable power and signal transmission in demanding applications. Rated for 950VAC and 3A, it ensures efficient connectivity while operating in a wide temperature range from -65 to 150°C. The straight orientation and side hole mount type, along with a loop bellow contact design, offer secure and stable connections. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Ideal for use in various electronic systems, the ACM08DRMS is a versatile and dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM08DRMS
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: