ACM08DRSI-S288

Heilind Number:SULACM08DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DRSI-S288

Detailed Description

The ACM08DRSI-S288 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 16 positions each, allowing for multiple connections. Its threaded mount type and card extender termination method provide secure attachment to the PCB. The contact material is Beryllium Copper with gold plating for optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for both industrial and commercial use. Its loop bellow contact type and straddle orientation further enhance its performance. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is space-efficient on the PCB. The termination plating is matte tin, ensuring durability and longevity. The ACM08DRSIS288 is part of our Board To Board PCB Connectors and Card Edge Connectors product line, offering high reliability and performance.