ACM08DRTH-S13

Heilind Number:SULACM08DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRTH-S13

Detailed Description

Introducing the ACM08DRTH-S13, a high-performance PCB connector designed for critical applications where reliability is paramount. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers secure power transmission. The 2-row, 16-position design with a pitch of 3.96mm allows for efficient signal connectivity. Gold-plated Beryllium Copper contacts and matte tin terminations guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Its low-profile straddle orientation and clearance hole mount type make installation easy on PCBs. Trust the ACM08DRTHS13 for dependable board-to-board and card edge connections in your hi-rel projects.