ACM08DRUH

Heilind Number:SULACM08DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRUH

Detailed Description

ACM08DRUH features a robust design crafted from PPS and Beryllium Copper, ensuring high performance in demanding environments. With a 5A amperage and 950VAC voltage rating, this female connector is ideal for power transmission. Its two rows and 16 positions, paired with a pitch of 3.96mm, offer efficient connectivity on PCBs. The Full Bellow contact type, gold-plated for optimal conductivity, guarantees reliable signal transmission. Suitable for clearance hole mounting with a thru-hole termination method, it boasts a tail length of 5.72mm. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for various applications in aerospace, defense, and industrial sectors. The matte tin termination plating enhances durability, making it a key component in hi-rel systems. Trust in the ACM08DRUH for secure and efficient board-to-board connections.