ACM08DTAN

Heilind Number:SULACM08DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTAN

Detailed Description

The ACM08DTAN connector, featuring PPS and Beryllium Copper construction, offers reliable power transmission with an amperage rating of 3A and a high voltage tolerance of 950 VAC. Designed for female gender applications, it boasts a dual-row configuration with 16 positions and a pitch of 3.96mm (.156 in) for efficient board-to-board connections. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 150 °C. With a right-angle orientation and thru-hole termination method, installation is convenient and secure. The connector's compact dimensions, measuring at .61 inches in height and 9.4mm (.37 in) in width, make it suitable for various PCB designs. Trusted for its quality and performance, this ACM08DTAN model is ideal for demanding applications in aerospace, telecommunications, and industrial sectors.