ACM08DTBT-S273

Heilind Number:SULACM08DTBT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTBT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTBT-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTBT-S273

Detailed Description

Introducing the ACM08DTBT-S273, a female board-to-board PCB connector designed for high-reliability applications. Crafted from PPS and Beryllium Copper with a gold contact plating, this connector ensures superior conductivity and durability. Featuring a right-angle orientation with two rows of 16 loop bellow contacts, it offers secure and efficient mating. With a pitch of 3.96mm and a voltage rating of 950 VAC, it's suitable for demanding environments. The termination method is through-hole, guaranteeing robust solder connections. Operating in a wide temperature range from -65 to 150°C, this connector is built to perform reliably in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 11.94mm, makes it ideal for space-constrained PCB layouts. Trust the ACM08DTBTS273 for seamless connectivity in aerospace, military, and other hi-rel applications.