ACM08DTMZ-S273

Heilind Number:SULACM08DTMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTMZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM08DTMZ-S273

Detailed Description

Introducing the ACM08DTMZ-S273, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Crafted with precision, it boasts contact materials of PPS and beryllium copper, with gold plating for optimal conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it guarantees efficient power delivery. The termination method of Thru Hole with side hole mount type offers easy and secure installation. Its loop bellow contact type and right-angle orientation further enhance its versatility. With 16 positions and a pitch of 3.96mm (.156 in), it provides ample connectivity options. The connector's rugged construction, with an operating temperature range of -65 to 150°C, ensures durability in harsh environments. Matte tin termination plating adds to its longevity. Measuring at a compact height of 15.49mm and width of 11.94mm, it is suitable for space-constrained applications. Ideal for use in aerospace, military, and industrial settings, the ACM08DTMZ-S273 guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line component.