| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DSES |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACM10DSES |
ACM10DSES
| Heilind Number: | SULACM10DSES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DSES |
| ECAD Model: |
Specifications
Detailed Description
The SKU ACM10DSES features a female board-to-board PCB connector with PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 0.156-inch pitch and two rows of 20 positions, it offers ample connectivity in electronic assemblies. The termination method via eyelets and gold contact plating guarantee secure and low-resistance connections. Operating at temperatures ranging from -65 to 150°C and with a 950VAC voltage rating, this connector is suitable for demanding applications. Its straight orientation and side hole mount type facilitate easy installation. The full bellow contact type and matte tin termination plating further enhance its functionality. Perfect for high-reliability environments, the ACM10DSES connector is a vital component in electronic systems.

