ACM10DSUH

Heilind Number:SULACM10DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULACM10DSUH

Detailed Description

Introducing the ACM10DSUH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and efficient conductivity. With a low amperage rating of 5A and a voltage capacity of 950 VAC, it guarantees reliable performance even in demanding environments. The female gender connector features a single row design with clearance hole mount and through-hole termination, making installation a breeze. Its gold-plated Beryllium Copper contacts with full bellow construction offer optimal signal transmission. With 10 positions and a pitch of 3.96mm, it allows for seamless connectivity on PCBs. Operating smoothly in a wide temperature range from -65 to 150 °C, this connector is suitable for various industrial applications. Its compact size, with a height of 10.95mm and width of 8.26mm, ensures space-saving installation. The Matte Tin termination plating adds to its reliability. Trust the ACM10DSUH for efficient and durable board-to-board connections in your projects.