ACM10DTKD-S328

Heilind Number:SULACM10DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTKD-S328

Detailed Description

Introducing the ACM10DTKDS328, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding electronic applications. This female connector features two rows, with a pitch of 3.96mm (.156in), accommodating 20 positions for seamless connectivity. Constructed with PPS and Beryllium Copper, it ensures durability and reliability in operation, even in harsh environments, with an operating temperature range of -65 to 150°C. The termination method is through-hole, guaranteeing secure attachment. Contacts made of Beryllium Copper and gold-plated offer excellent conductivity, while the matte tin termination plating enhances corrosion resistance. With a voltage rating of 950VAC and an amperage of 3A, this connector is suitable for high-power applications. Its straight orientation and low-profile design with a height of .61in (15.49mm) make it versatile for various PCB configurations. Whether in aerospace, defense, or industrial settings, the ACM10DTKDS328 ensures robust performance, meeting the stringent demands of hi-rel environments.