ACM10DTKN-S328

Heilind Number:SULACM10DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DTKN-S328
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DTKN-S328

Detailed Description

The ACM10DTKN-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a pitch of 3.96mm and 0.156in, it offers precise connectivity with a voltage rating of 950VAC. The female connector with two rows and 20 positions, terminated through holes with gold-plated Beryllium Copper contacts, guarantees secure and efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type provide easy and stable mating. With a matte tin termination plating, it complies with RoHS standards. Ideal for high-speed data and power transmission, the ACM10DTKNS328 is a top choice for professional PCB assembly projects.