ACM11DRKN-S328

PPS & BERYLLIUM COPPER; .0

Introducing SKU ACM11DRKN-S328, a high-performance female board-to-board PCB connector designed for critical applications. This connector features 22 gold-plated beryllium copper contacts, ensuring reliable signal transmission with a maximum amperage of 5A and voltage rating of 950VAC. With a straight orientation and no mounting required, it offers ease of installation. The full bellow contact type and thru-hole termination method guarantee secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. Matte tin termination plating enhances durability. Ideal for aerospace, defense, or industrial applications, this connector meets the highest standards for quality and performance. Upgrade your system with the ACM11DRKNS328 connector for optimal reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRKN-S328
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULACM11DRKN-S328
gender:Female
rows:2
orientation:Straight
features:Brown PPS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: