ACM11DSEH-S243

PPS & BERYLLIUM COPPER; .0

ACM11DSEH-S243 features a female connector with PPS & Beryllium Copper construction, designed for high-reliability board-to-board and card edge connections. With a clearance hole mount type and eyelet termination method, it ensures secure and efficient assembly. The 11-position connector, with a single row and 3.96mm pitch, offers precise connectivity. Its contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and durability. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, it is suitable for demanding environments. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it versatile for various applications. The matte tin termination plating ensures compatibility with RoHS regulations. Trust this connector for robust and reliable performance in your PCB designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSEH-S243
Amperage:3 A
Gender:Female
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULACM11DSEH-S243
gender:Female
rows:1
orientation:Straight
features:Contacts crimp to center

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: