ACM12DCKD-S288

Heilind Number:SULACM12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DCKD-S288

Detailed Description

Introducing the ACM12DCKDS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable signal transmission. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees safe and efficient power delivery. The two rows of 24 female contacts, made of gold-plated Beryllium Copper, offer excellent conductivity. The loop bellow contact type and straddle orientation provide secure connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method simplify installation. Matte Tin termination plating enhances solderability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Perfect for aerospace, defense, and industrial applications, the ACM12DCKDS288 is a top choice for high-reliability connectivity needs.