ACM12DRAN

Heilind Number:SULACM12DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRAN

Detailed Description

Introducing the ACM12DRAN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for high-power setups. The female connector offers two rows with 24 positions, making it ideal for complex circuitry. Its Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a right-angle orientation, it provides versatility in assembly. The connector's compact size, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-efficient PCB layouts. Meeting the highest industry standards, the ACM12DRAN is the perfect choice for board-to-board and card edge connections in critical electronic systems.