ACM12DRKN-S328

PPS & BERYLLIUM COPPER; .0

Featuring a durable construction of PPS and Beryllium Copper, the ACM12DRKN-S328 is a reliable female connector designed for high-performance applications. With two rows and 24 positions, it offers ample connectivity in a compact form. The Thru Hole termination method ensures secure attachment to PCBs. Gold-plated contacts and a full bellow design guarantee excellent conductivity and signal integrity. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage rating of 950 VAC, this connector is suitable for demanding environments. Its straight orientation and 3.96mm pitch facilitate easy installation. The matte tin termination plating enhances durability and longevity. Ideal for board-to-board and card edge connections, the ACM12DRKNS328 is a versatile solution for various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRKN-S328
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULACM12DRKN-S328
gender:Female
rows:2
orientation:Straight
features:Brown PPS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: