| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DRSD-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULACM12DRSD-S664 |
ACM12DRSD-S664
| Heilind Number: | SULACM12DRSD-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DRSD-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM12DRSD-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power setups. The female, 2-row design with a pitch of 3.96mm offers efficient connectivity. Contact material is Gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Its straight orientation and 24 contact positions make it versatile for various configurations. With a temperature range of -65 to 150°C and Matte Tin termination plating, it is resilient in harsh environments. Ideal for aerospace, defense, and industrial applications, the ACM12DRSDS664 is a top choice for high-reliability connectivity solutions.

