ACM12DRSZ-S664

PPS & BERYLLIUM COPPER; .0

The ACM12DRSZ-S664, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This female connector features a rugged construction with PPS and beryllium copper materials, ensuring durability in harsh environments. With a pitch of 3.96mm (.156in) and two rows of 24 positions, it offers efficient connectivity on your circuit boards. Rated for up to 950VAC and 3A, this connector is suitable for power-intensive systems. Its side hole mount type and straight orientation make installation easy, while gold contact plating guarantees low contact resistance and superior signal integrity. The ACM12DRSZS664 is ideal for use in a wide range of industries, from telecommunications to industrial automation. Trust in its performance and quality for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSZ-S664
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Termination Plating:Matte Tin
SKU:SULACM12DRSZ-S664
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: