ACM12DRTH

Heilind Number:SULACM12DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRTH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRTH

Detailed Description

Introducing the ACM12DRTH, a high-performance, female board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. It offers 24 gold-plated contacts with a .156-inch pitch, suitable for high-speed data transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it meets stringent industry standards for performance and durability. Its compact design, with a height of 10.95mm and width of .325 inches, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating provides excellent solderability. Whether used in aerospace, military, or industrial applications, the ACM12DRTH connector delivers exceptional reliability and signal integrity. Upgrade your PCB designs with this premium component.