| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DSEN |
ACM12DSEN
| Heilind Number: | SULACM12DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM12DSEN, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a 5A amperage rating and a voltage tolerance of 950VAC, it ensures reliable power transmission. The 24-position, 2-row design with a 3.96mm pitch allows for efficient PCB connectivity. Gold-plated Beryllium Copper contacts with a full bellow design ensure optimal signal integrity. Operating in temperatures ranging from -65 to 150°C, and with matte tin termination plating, it guarantees stability in harsh environments. Whether used in aerospace, defense, or industrial systems, the ACM12DSEN connector delivers high reliability and performance.

