ACM12DTBD

Heilind Number:SULACM12DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTBD

Detailed Description

The ACM12DTBD is a high-performance board-to-board PCB connector designed for demanding applications requiring reliability and precision. Featuring a dual row, right-angle orientation with 24 female contacts, this connector ensures secure and efficient connections. Built with PPS and Beryllium Copper materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating ensures long-term performance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, telecommunications, and industrial applications, the ACM12DTBD is a reliable solution for your connectivity needs.