ACM12DTMD-S273

PPS & BERYLLIUM COPPER; .0

The ACM12DTMD-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 3A, it offers robust power transmission capabilities. The two-row, right-angle orientation with a clearance hole mount type and thru-hole termination method make it easy to install on PCBs. Gold-plated contact surfaces on the Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With 24 positions and a pitch of 3.96mm (.156in), it allows for high-density connections. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The Matte Tin termination plating adds durability. Perfect for aerospace, military, and industrial applications, the ACM12DTMDS273 is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTMD-S273
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Termination Plating:Matte Tin
SKU:SULACM12DTMD-S273
gender:Female
rows:2
orientation:Right Angle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: