ACM12DTMT

Heilind Number:SULACM12DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTMT

Detailed Description

The ACM12DTMT Connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage withstand of 950 VAC, it is suitable for high-power applications. This female connector offers a secure two-row, right-angle threaded mount design with gold-plated Beryllium Copper contacts, guaranteeing excellent conductivity. Its loop bellow contact type and termination method through hole ensure easy and efficient installation. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options on PCBs. Operating in a wide temperature range of -65 to 150°C, it is ideal for use in various industries. The Matte Tin termination plating adds further durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.