ACM15DCKD-S288

PPS & BERYLLIUM COPPER; .0

PPS & Beryllium Copper; .0, pitch: 3.96 mm, .156 in, female connector with a voltage rating of 950 VAC and an amperage of 3 A. Featuring a clearance hole mount type and straddle orientation, it has a tail length of .175 in (4.45 mm) and contact type of Loop Bellow. With two rows and 30 positions, it has a connector width of 9.4 mm (.37 in) and a height of .61 in (15.49 mm). The contact plating is gold, contact material is Beryllium Copper, and termination method is Card Extender with matte tin plating. Operating temperature range is -65 to 150 °C, making it suitable for a variety of applications in board-to-board and PCB connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DCKD-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM15DCKD-S288
gender:Female
rows:2
orientation:Straddle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: