ACM15DCKS-S288

PPS & BERYLLIUM COPPER; .0

The ACM15DCKS-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Constructed with PPS and Beryllium Copper materials, this female connector boasts a pitch of 3.96mm (0.156in) and is rated for up to 950VAC and 3A. Featuring a side hole mount type and straddle orientation, it ensures secure and stable installation. The loop bellow contact type and gold plating guarantee excellent signal transmission. With 30 positions and matte tin termination plating, it offers ample connectivity options with enhanced durability. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in various industries, from telecommunications to aerospace. Trust the ACM15DCKSS288 for high-reliability performance in your critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DCKS-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM15DCKS-S288
gender:Female
rows:2
orientation:Straddle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: