| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM15DCKT-S288 |
ACM15DCKT-S288
| Heilind Number: | SULACM15DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
ACM15DCKT-S288 is a female PCB connector designed for high reliability applications. With two rows of 30 gold-plated beryllium copper contacts, this connector ensures secure and efficient connectivity. Featuring a threaded mount type and card extender termination method, it offers easy installation on circuit boards. The loop bellow contact type and straddle orientation further enhance its performance. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 950 VAC, it is suitable for demanding environments. The matte tin termination plating adds durability. Measuring .61 inches in height and 9.4 mm in width, this connector is compact yet robust. Perfect for board-to-board and card edge connections in various electronic devices, it guarantees reliable signal transmission.

