ACM15DRKH-S13

Heilind Number:SULACM15DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DRKH-S13

Detailed Description

Introducing the ACM15DRKH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3.96mm pitch and 30 positions spread across 2 rows, it offers ample connectivity options. The Full Bellow contact type and Straddle orientation further enhance signal integrity. Rated for up to 950VAC and 5A, it guarantees efficient power transmission. Its Clearance Hole mount type and Card Extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. Matte Tin termination plating adds durability to the connector. Perfect for aerospace, defense, and industrial applications, the ACM15DRKHS13 sets a new standard in connectivity.