ACM15DRSS-S288

PPS & BERYLLIUM COPPER; .0

The ACM15DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial settings. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The side hole mount type and straddle orientation offer versatile installation options. Gold contact plating and loop bellow contact type guarantee low contact resistance and high reliability. With 30 positions and a pitch of 3.96 mm, it provides ample connectivity for complex systems. Operating temperature range of -65 to 150 °C and matte tin termination plating make it ideal for use in extreme conditions. The ACM15DRSS-S288 is RoHS compliant, meeting the latest environmental standards. Upgrade your connectivity solution with this high-reliability PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRSS-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM15DRSS-S288
gender:Female
rows:2
orientation:Straddle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: