ACM15DRTN
PPS & BERYLLIUM COPPER; .0
PPS and Beryllium Copper; .0, pitch: 3.96 mm, .156 in, gender: Female, voltage: 950 VAC, amperage: 5 A, mount_type: No Mounting, orientation: Straight, tail_length: 3.48 mm, .137 in, contact_type: Full Bellow, number_of_rows: 2, connector_width: .325 in, 8.26 mm, contact_plating: Gold, connector_height: 10.95 mm, .431 in, contact_material: Beryllium Copper, termination_method: Thru Hole, number_of_positions: 30, termination_plating: Matte Tin, operating_temperature_range: -65 - 150 °C, category: Board To Board PCB Connectors,Card Edge Connectors,Connectors,PCB Connectors,Products, hi_rel: No, acronym: ACM15DRTN.
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions ACM15DRTN |
Amperage: | 5 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | No Mounting |
Termination Method: | Thru Hole |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Pitch: | .156 in, 3.96 mm |
Voltage: | 950 VAC |
Contact Type: | Full Bellow |
Orientation: | Straight |
Number of Positions: | 30 |
Tail Length: | .137 in, 3.48 mm |
Operating Temperature Range: | -65 - 150 °C |
Connector Height: | 10.95 mm, .431 in |
Connector Width: | .325 in, 8.26 mm |
Termination Plating: | Matte Tin |
SKU: | SULACM15DRTN |
gender: | Female |
rows: | 2 |
orientation: | Straight |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |