| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DRYI-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACM15DRYI-S13 |
ACM15DRYI-S13
| Heilind Number: | SULACM15DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Achieve superior connectivity in demanding environments with the ACM15DRYI-S13 Board To Board PCB Connector. Crafted from PPS and Beryllium Copper, this female connector boasts a robust construction suitable for high-performance applications. With a current rating of 5 A and a voltage capacity of 950 VAC, it ensures reliable power transmission. Featuring two rows of 30 positions on a 3.96mm pitch, it offers ample connectivity options. The gold-plated Beryllium Copper contacts and full bellow design guarantee optimal signal integrity, while the threaded mount and card extender termination method facilitate secure and convenient installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is a durable and efficient solution for your connectivity needs.

