ACM15DSEI-S13

Heilind Number:SULACM15DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DSEI-S13

Detailed Description

Introducing the ACM15DSEI-S13, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a unique combination of PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it offers reliable power transmission. The female gender connector with two rows and a threaded mount type facilitates secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and enhanced signal integrity. The 3.96mm pitch and 30 positions allow for efficient data transfer. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Meeting the industry's highest standards, including RoHS compliance, this connector is the perfect choice for hi-rel applications. Upgrade your connectivity solutions with the ACM15DSEIS13.