ACM15DTKN-S328

Heilind Number:SULACM15DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTKN-S328
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTKN-S328

Detailed Description

Introducing the ACM15DTKN-S328, a high-performance female connector designed for demanding applications. With two rows of contacts made of PPS and Beryllium Copper, this connector ensures reliable conductivity. Featuring a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and durability. The loop bellow contact type and straight orientation make it easy to connect. With a pitch of 3.96mm, voltage rating of 950VAC, and amperage of 3A, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Perfect for board-to-board and card edge connections in various industries, the ACM15DTKNS328 is a reliable solution for your connectivity needs.