ACM15DTKT

Heilind Number:SULACM15DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DTKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DTKT

Detailed Description

The ACM15DTKT is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability even in harsh environments. With a current rating of 3A and a voltage of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The threaded mount type and thru-hole termination method provide secure and stable connections. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Its compact design, with two rows and straight orientation, allows for efficient PCB integration. With 30 positions and a pitch of 3.96mm, this connector offers versatile connectivity options. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. The matte tin termination plating ensures solderability and long-term performance. Whether used in board-to-board or card edge applications, the ACM15DTKT guarantees high-quality and high-reliability connections.