ACM18DCKN

Heilind Number:SULACM18DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DCKN

Detailed Description

Introducing the ACM18DCKN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2-row female design with a straight orientation, it offers seamless integration into your PCB setup. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission. Boasting a voltage rating of 950 VAC and an amperage of 3A, this connector meets stringent industry standards for safety and performance. The Loop Bellow contact type and thru-hole termination method further enhance its stability. Suitable for operating temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options. Compact in size, with a height of 15.49mm and a width of 9.4mm, it saves valuable PCB space. Whether for aerospace, telecommunications, or industrial applications, the ACM18DCKN is the perfect choice for high-reliability connectivity solutions.