ACM18DRKF-S328

Heilind Number:SULACM18DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRKF-S328
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRKF-S328

Detailed Description

Introducing the ACM18DRKF-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The 36-position, dual-row design with a pitch of 3.96mm allows for efficient signal transmission. Gold-plated contacts and full bellow construction guarantee low contact resistance and high durability. With a floating bobbin mount and through-hole termination, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Trust in the ACM18DRKFS328 for superior performance and longevity in your connectivity needs.