ACM18DRKI-S13

Heilind Number:SULACM18DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRKI-S13

Detailed Description

Introducing the ACM18DRKI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 36 positions, offering ample connectivity options. The termination method is a secure card extender, and the contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Its threaded mount type and straddle orientation provide secure and stable installation on PCBs. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. The matte tin termination plating ensures solderability and RoHS compliance. Trust the ACM18DRKIS13 for your critical connectivity needs.