| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM18DRMH-S288 |
ACM18DRMH-S288
| Heilind Number: | SULACM18DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM18DRMH-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity at an amperage of 3A and voltage of 950VAC. Featuring two rows with 36 gold-plated Loop Bellow contacts on a 3.96mm pitch, it guarantees secure and efficient data transmission. The clearance hole mount type and card extender termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme environments. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust in the ACM18DRMHS288 for robust and high-reliability board-to-board connections.

