ACM18DRSN-S328

Heilind Number:SULACM18DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRSN-S328

Detailed Description

The ACM18DRSN-S328 is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power transmission. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent industry standards for power delivery. The female gender, straight orientation, and 36 positions make it versatile for various connectivity needs. Gold-plated contact pins on the Loop Bellow design guarantee low contact resistance and signal integrity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its termination method through-hole and termination plating with Matte Tin offer secure and stable soldering. Measuring at 15.49mm in height and 9.4mm in width, the ACM18DRSN-S328 is compact yet robust. With its no-mounting feature, it is easy to install and perfect for space-constrained PCB layouts. Ideal for aerospace, defense, and industrial applications, this connector is a reliable solution for high-reliability connectivity needs.