| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DSEF-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM18DSEF-S13 |
ACM18DSEF-S13
| Heilind Number: | SULACM18DSEF-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DSEF-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ACM18DSEF-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and reliable performance even in harsh environments. With a current rating of 5A and voltage capability of 950VAC, this connector is suitable for power and signal transmission. The 2-row, 36-position layout with a pitch of 3.96mm allows for efficient connectivity. Gold-plated Beryllium Copper contacts and card extender termination method guarantee excellent conductivity. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance its robustness. The ACM18DSEF-S13 is perfect for aerospace, military, and other hi-rel applications where quality and performance are paramount.

