ACM18DSEN-S13

Heilind Number:SULACM18DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DSEN-S13

Detailed Description

Introducing the ACM18DSEN-S13, a female PCB connector designed for high-performance applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows with 36 positions, it offers ample connectivity options. The termination method of Card Extender and gold contact plating guarantee reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. The Full Bellow contact type and Straddle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the most demanding environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained installations. Trust the ACM18DSEN-S13 for seamless board-to-board connections in your projects.