ACM18DTAD-S328

Heilind Number:SULACM18DTAD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTAD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTAD-S328
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DTAD-S328

Detailed Description

The ACM18DTAD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The two-row, 36-position design offers ample connectivity options, while the right-angle orientation and thru-hole termination method allow for easy installation on PCBs. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type ensures stable connections. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, this connector meets the needs of various industries, including aerospace, defense, and telecommunications. Trust the ACM18DTAD-S328 for secure and durable board-to-board connections.