ACM18DTBN

Heilind Number:SULACM18DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTBN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DTBN

Detailed Description

Introducing the ACM18DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and efficient power transmission. With a contact rating of 3A and a voltage capacity of 950VAC, it guarantees reliable connectivity in critical systems. The female connector with two rows and loop bellow contact type offers seamless integration. Its right-angle orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Gold contact plating and matte tin termination plating enhance conductivity and corrosion resistance. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Ideal for aerospace, defense, and industrial applications, the ACM18DTBN sets a new standard in performance and reliability.